RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 90 W 18V dc Output, 5 A

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

MYR431.30

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR431.30-
5 +MYR354.9617%

*price indicative

RS Stock No.:
229-7879
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Plug Type

C14

Output Voltage

18V dc

Output Connector Type

2.5 x 5.5 x 11 mm Centre Positive

Power

90W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Depth

64mm

Length

160mm

Width

35mm

Standards/Approvals

UL, CCC, cULus, CE, FCC, TUV

Maximum Input Voltage

240V

Efficiency

89%

Energy Efficiency Level

VI

Load Regulation

±5 %

Minimum Input Voltage

100V ac

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Desktop Power Supply


Introducing the range of RS PRO Desktop Power Supplies, a high-quality power supply solution for use with desktops. Each switching power supply is available with a number of output voltages and currents that provide a constant voltage source, making it ideal for use with IT equipment, audio and video devices and much more.

Features and Benefits:


  • The high-performance RS PRO power supply system can be used as a high-quality power source for IT, audio and video equipment in a wide range of applications and environments

  • Designed with a universal connector, this power supply unit is versatile enough to use with a wide range of equipment, offering power to multiple components and storage devices

  • This power supply unit has been designed with the strictest standards in mind, ensuring peace of mind for ultimate reliability, high-efficiency and trouble-free operation

  • The high tech and aesthetically pleasing design ensures that the unit looks professional and fits in with your existing equipment, while the LED indicator makes it easy to see when the power unit is switched on

  • Available in a range of cable lengths and power specifications to suit your needs

  • Applications:


    A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. They are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable and can often be used with:

  • Laptops and IT equipment

  • Audio and video equipment

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy