RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 65 W 15V dc Output, 4.34 A
- RS Stock No.:
- 229-7862
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR255.69
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR255.69 |
| 5 + | MYR210.43 |
*price indicative
- RS Stock No.:
- 229-7862
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 15V dc | |
| Output Connector Type | 2.5 x 5.5 x 11 mm Centre Positive | |
| Power | 65W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 4.34A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 36mm | |
| Length | 119mm | |
| Standards/Approvals | CCC, CE, cULus, FCC, TUV, UL | |
| Depth | 60mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 240V | |
| Energy Efficiency Level | VI | |
| Series | RS PRO | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 15V dc | ||
Output Connector Type 2.5 x 5.5 x 11 mm Centre Positive | ||
Power 65W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 4.34A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 36mm | ||
Length 119mm | ||
Standards/Approvals CCC, CE, cULus, FCC, TUV, UL | ||
Depth 60mm | ||
Efficiency 89% | ||
Maximum Input Voltage 240V | ||
Energy Efficiency Level VI | ||
Series RS PRO | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
RS PRO Desktop Power Supply
Introducing the range of RS PRO Desktop Power Supplies, a high-quality power supply solution for use with desktops. Each switching power supply is available with a number of output voltages and currents that provide a constant voltage source, making it ideal for use with IT equipment, audio and video devices and much more.
Features and Benefits:
Applications:
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. They are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable and can often be used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 65 W 18V dc Output, 3.62 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 65 W 15V dc Output, 4.33 A
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 90 W 19V dc Output, 4.74 A
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 90 W 18V dc Output, 5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 15V dc Output, 2.4 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 800 mA
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 24V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 12V dc Output, 5 A

