Mascot AC/DC Adapter AC/DC Adapter EU 264 W 12V dc Output, 17 A
- RS Stock No.:
- 221-6383
- Mfr. Part No.:
- 3520120000
- Manufacturer:
- Mascot
Subtotal (1 unit)*
MYR1,317.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,317.32 |
*price indicative
- RS Stock No.:
- 221-6383
- Mfr. Part No.:
- 3520120000
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | EU | |
| Output Voltage | 12V dc | |
| Power | 264W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | C8 | |
| Adapter Current | 17A | |
| Maximum Operating Temperature | 40°C | |
| Depth | 53mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Width | 210mm | |
| Length | 210mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Series | 3520 | |
| Load Regulation | 1 % | |
| Minimum Input Voltage | 198V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type EU | ||
Output Voltage 12V dc | ||
Power 264W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type C8 | ||
Adapter Current 17A | ||
Maximum Operating Temperature 40°C | ||
Depth 53mm | ||
Standards/Approvals EN 60601-1-2 | ||
Width 210mm | ||
Length 210mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Series 3520 | ||
Load Regulation 1 % | ||
Minimum Input Voltage 198V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- EE
The Mascot switch mode power supplies has output voltage ratting 12 V and output current rating 17 A .Operating temperature range is -20 to +40 °C and has 92% efficiency. It has insulation class II and the over all dimensions 210 x 113 x 53 mm.
2-pin IEC 60320 connection or fixed mains cable
Short circuit proof, thermal protection
Mounting bracket is included
Related links
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 5 A
- Mascot AC/DC Adapter AC/DC Adapter EU 265 W 24V dc Output, 10 A
- Mascot AC/DC Adapter EU 230V ac Output 2 A, 5 V
- Mascot AC/DC Adapter EU 230V ac Output 5 A, 13.2 V dc
- Mascot AC/DC Adapter AC/DC Adapter 100 W 12V dc Output, 8.33 A
- Mascot AC/DC Adapter AC/DC Adapter UK Australia 7 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 2.5 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 3.3 A
