RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 24V dc Output, 750 mA
- RS Stock No.:
- 206-4923
- Distrelec Article No.:
- 304-02-872
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR82.09
FREE delivery for orders over RM 150.00
In Stock
- 269 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR82.09 |
| 10 - 49 | MYR79.65 |
| 50 + | MYR65.55 |
*price indicative
- RS Stock No.:
- 206-4923
- Distrelec Article No.:
- 304-02-872
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | 2-Pin (EU) | |
| Output Voltage | 24V dc | |
| Power | 18W | |
| Output Connector Type | 5.5 x 2.1 x 12mm DC Jack | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Adapter Current | 750mA | |
| Input Connector Type | EU Plug | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, CE | |
| Depth | 56mm | |
| Width | 30mm | |
| Length | 73mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 85.2% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type 2-Pin (EU) | ||
Output Voltage 24V dc | ||
Power 18W | ||
Output Connector Type 5.5 x 2.1 x 12mm DC Jack | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Adapter Current 750mA | ||
Input Connector Type EU Plug | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, CE | ||
Depth 56mm | ||
Width 30mm | ||
Length 73mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 85.2% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO 24 Vdc AC / DC Adapter and Plug-in Power Supply
Introducing the RS PRO Universal Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for generic use. The power supply comes with a European 2 Pin Plug and a 5.5mm x 2.1mm x 12mm DC Jack output connector, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.
Features and Benefits:
Applications:
Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:
Universal input voltage of 100VAC to 264VAC
Output current rating is 750mA
18W power rating
Two-pin Euro Plug style casing
Lightweight and portable with a low profile, compact design of 56mm x 27mm x 73mm
1.5m cable length
Class II double insulation - the DC output wires are isolated from the AC input
Low standby power consumption of just 0.075 W
Overload and short circuit protection
Meets the EU CoC Tier 2 efficiency standard and Energy Star DOE (Department of Energy) VI specifications
Related links
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 5V dc Output, 3 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 12V dc Output, 1.5 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 9V dc Output, 2 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 9V dc Output, 1.33 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7 W 9V dc Output, 0.84 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 5V dc Output, 2.4 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 12V dc Output, 2 A
- RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 42 W 24V dc Output, 5 A

