RS PRO 5.5 x 2.1 x 12mm DC Jack AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 9V dc Output, 2 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR76.36

Add to Basket
Select or type quantity
In Stock
  • 575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR76.36
10 - 49MYR74.09
50 +MYR60.97

*price indicative

RS Stock No.:
206-4921
Distrelec Article No.:
304-04-441
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

2-Pin (EU)

Output Voltage

9V dc

Output Connector Type

5.5 x 2.1 x 12mm DC Jack

Power

18W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

2A

Minimum Operating Temperature

-10°C

Input Connector Type

EU Plug

Regulated/Unregulated

Regulated

Maximum Operating Temperature

40°C

Standards/Approvals

CE, UL

Length

73mm

Width

30mm

Depth

56mm

Maximum Input Voltage

240V ac

Efficiency

85.43%

Series

RS PRO

Minimum Input Voltage

90V ac

Energy Efficiency Level

VI

COO (Country of Origin):
CN

RS PRO 9 Vdc AC / DC Adapter and Plug-in Power Supply


Introducing the RS PRO Universal Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for generic use. The power supply comes with a European 2 Pin Plug and a 5.5mm x 2.1mm x 12mm DC Jack output connector, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.

Features and Benefits:


  • This cost-effective and reliable RS PRO plug-in power supply is a universal power supply suited to a wide range of applications

  • The ultra-slim switching adapter offers double insulation for added protection, ErP Step 2 compliance and low standby power consumption

  • It comes with a European 2 Pin Plug and a 5.5mm x 2.1mm x 12mm DC Jack output connector

  • Equipped with overload and short circuit protection

  • Applications:


    Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:

  • Single-board computers and peripherals

  • Gaming machines

  • Network equipment

  • Point of Sale equipment

  • Telecommunications

  • Wireless communications

  • Tablets / Smartphones

  • Universal input voltage of 100VAC to 264VAC

    Output current rating is 2A

    18W power rating

    Two-pin Euro Plug style casing

    Lightweight and portable with a low profile, compact design of 56mm x 27mm x 73mm

    1.5m cable length

    Class II double insulation - the DC output wires are isolated from the AC input

    Low standby power consumption of just 0.075 W

    Overload and short circuit protection

    Meets the EU CoC Tier 2 efficiency standard and Energy Star DOE (Department of Energy) VI specifications

    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy