RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 18 W 15V dc Output, 1.2 A
- RS Stock No.:
- 200-8923
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save MYR19.60
View bulk pricing optionsSubtotal (1 unit)*
MYR48.81
FREE delivery for orders over RM 150.00
In Stock
- 101 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR48.81 | - |
| 10 - 49 | MYR46.85 | MYR19.60 |
| 50 + | MYR38.55 | MYR513.00 |
*price indicative
- RS Stock No.:
- 200-8923
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | UK | |
| Output Voltage | 15V dc | |
| Power | 18W | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | 3-Pin Plug | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 1.2A | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CCC, CE, cULus, FCC, TUV, UL | |
| Length | 90.5mm | |
| Width | 53.5mm | |
| Efficiency | 85% | |
| Maximum Input Voltage | 240V ac | |
| Series | RS PRO | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 240V ac | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type UK | ||
Output Voltage 15V dc | ||
Power 18W | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type 3-Pin Plug | ||
Regulated/Unregulated Regulated | ||
Adapter Current 1.2A | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CCC, CE, cULus, FCC, TUV, UL | ||
Length 90.5mm | ||
Width 53.5mm | ||
Efficiency 85% | ||
Maximum Input Voltage 240V ac | ||
Series RS PRO | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 240V ac | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Power Adapter with UK Plug, 15V DC, 18W
From RS PRO, this range of robust and versatile AC/DC power adapters are ideal for use with a wide range of electronic devices that require power via mains electricity. These durable adapters from RS PRO work by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter has a 3 pin UK plug, ideal for use in UK plug sockets. This lightweight and portable adapter also features a high quality and robust design, ensuring internal wires are always protected against impact.
Features and Benefits
Applications
AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:
FAQs
What country is this compatible with?
This AC/DC power adapter is suitable for use in the UK with plug sockets that use 3 pin compatibility.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter EU 18 W 15V dc Output, 1.2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 30 W 15V dc Output, 2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 50.4 W 15V dc Output, 3.36 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter 60 W 15V dc Output, 4 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 15V dc Output, 2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 50.4 W 15V dc Output, 3.36 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter EU 50.4 W 15V dc Output, 3.36 A

