RS PRO AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.2 A
- RS Stock No.:
- 200-8921
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR90.56
FREE delivery for orders over RM 150.00
In Stock
- 58 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR90.56 | - |
| 10 - 49 | MYR86.94 | 3% |
| 50 + | MYR71.55 | 20% |
*price indicative
- RS Stock No.:
- 200-8921
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 15V dc | |
| Power | 18W | |
| Number of Outputs | 1 | |
| Adapter Current | 1.2A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 210mm | |
| Standards/Approvals | UL, TUV, FCC, cULus, CE, CCC | |
| Width | 130mm | |
| Efficiency | 85% | |
| Maximum Input Voltage | 240V ac | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 240V ac | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 15V dc | ||
Power 18W | ||
Number of Outputs 1 | ||
Adapter Current 1.2A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Length 210mm | ||
Standards/Approvals UL, TUV, FCC, cULus, CE, CCC | ||
Width 130mm | ||
Efficiency 85% | ||
Maximum Input Voltage 240V ac | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 240V ac | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Power Adapter with Interchangeable Adapters (UK, Euro, US, Aus) 15V DC, 18W
From RS PRO, this range of robust and versatile AC/DC power adapters are ideal for use with a wide range of electronic devices that require power via mains electricity. These durable adapters from RS PRO work by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter includes 4 interchangeable plugs for use in UK, Europe, USA and Australia, allowing you to easily adjust the adapter to suit your needs in multiple countries.
Features and Benefits
Applications
AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:
FAQs
What adapters are included?
This adapter includes interchangeable plugs for use in UK, Europe, USA and Australia.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 18 W 15V dc Output, 1.2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter EU 18 W 15V dc Output, 1.2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 24V dc Output, 750 mA
- XP Power 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.25 A
- RS PRO 2.5 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter 60 W 15V dc Output, 4 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 50.4 W 15V dc Output, 3.36 A

