SKROSS 4 Output USB Type A AC-DC Converter Power Supplies AC/DC Adapter Type C 24 W 5V dc Output, 4.8 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR238.17

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR238.17
10 - 49MYR229.83
50 +MYR219.11

*price indicative

RS Stock No.:
161-8180
Mfr. Part No.:
SKR-0090
Manufacturer:
SKROSS
Find similar products by selecting one or more attributes.
Select all

Brand

SKROSS

Sub Type

AC-DC Converter Power Supplies

Product Type

AC/DC Adapter

Plug Type

Type C

Output Voltage

5V dc

Output Connector Type

USB Type A

Power

24W

Number of Outputs

4

Input Connector Type

EU Plug

Adapter Current

4.8A

Maximum Operating Temperature

40°C

Width

47mm

Standards/Approvals

RoHS confirms

Depth

44mm

Length

49mm

Maximum Input Voltage

250V ac

Minimum Input Voltage

100V ac

Series

SKR

COO (Country of Origin):
TH
The UK USB Charger quickly and simultaneously charges two USB devices. Its high power output is ideal to charge smartphones, tablets or any other USB device.

Designed in Switzerland

Suitablein all countries with UK plug standard

2USB ports for simultaneous powerful charging

Input voltage:100V–250V

USB output:5V/2100mAshared

Fits perfectly with the SKROSS World Adapter MUV Micro

And every other SKROSS world adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy