RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type G 20 W 24V ac Output, 800 mA
- RS Stock No.:
- 139-1777
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save MYR34.20
View bulk pricing optionsSubtotal (1 unit)*
MYR97.67
FREE delivery for orders over RM 150.00
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 12 November 2026
- Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR97.67 | - |
| 10 - 49 | MYR94.25 | MYR34.20 |
| 50 + | MYR77.55 | MYR1,006.00 |
*price indicative
- RS Stock No.:
- 139-1777
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/AC Adapter | |
| Sub Type | AC/AC Adapter | |
| Plug Type | Type G | |
| Output Voltage | 24V ac | |
| Power | 20W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | UK Plug | |
| Adapter Current | 800mA | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61558 | |
| Depth | 57mm | |
| Width | 56.5mm | |
| Length | 87.2mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 230V ac | |
| Energy Efficiency Level | IV | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/AC Adapter | ||
Sub Type AC/AC Adapter | ||
Plug Type Type G | ||
Output Voltage 24V ac | ||
Power 20W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type UK Plug | ||
Adapter Current 800mA | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61558 | ||
Depth 57mm | ||
Width 56.5mm | ||
Length 87.2mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 230V ac | ||
Energy Efficiency Level IV | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO, 20 W Plug In Power Supply 24 V AC, 800 mA, Level IV Efficiency, 1 Output Linear Power Supply, Type G
This power supply from RS PRO provides 20 W of continuous current to charge your electrical devices from the mains. For greater energy savings, it uses under 0.5 W of power when the connected device is off.
The adapter has a Type G plug, suitable for use in the UK and Ireland. There's also short-circuit protection and a thermal cut-off to reduce the risk of damage to connected equipment.
As part of the RS PRO range, this power supply is tested to ensure quality and durability. It's suitable for use with fans, toys and LED lamps.
Features and Benefits
• Input voltage range of 230 to 240 V AC
• AC-AC conversion
• Cable length of 1.8 m
• Dimensions of 87.2 (L) x 56.5 (W) x 57 mm (D)
• Operating temperature of -20°C to +40°C
• 2.1 x 5.5 x 12 mm centre positive output connector
• Output current of 800 mA
• Maximum input current of 130 mA
• Output voltage of 24 V AC
• Input frequency range of 50 to 60 Hz
• Line regulation of ±1%
• Load regulation of ± 5%
• Ripple and noise of 100 mV
• Weight of 535 g
• Mean time between failures (MTBF) of 50000 hours
• Not medically approved
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 20 W 24V ac Output, 800 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type G 20 W 12V ac Output, 1.6 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 20 W 12V ac Output, 1.6 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 14 W 9V ac Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 5 W 24V ac Output, 200 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 5 W 9V ac Output, 530 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type G 9 W 9V ac Output, 950 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 8 W 9V ac Output, 950 mA

