RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 14 W 9V ac Output, 1.5 A
- RS Stock No.:
- 139-1772
- Distrelec Article No.:
- 304-03-928
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR90.60
FREE delivery for orders over RM 150.00
In Stock
- 37 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 12 November 2026
- Plus 60 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR90.60 |
| 10 - 49 | MYR86.07 |
| 50 + | MYR81.77 |
*price indicative
- RS Stock No.:
- 139-1772
- Distrelec Article No.:
- 304-03-928
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC/AC Adapter | |
| Product Type | AC/AC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 9V ac | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Power | 14W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 1.5A | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 40°C | |
| Depth | 51mm | |
| Length | 89mm | |
| Standards/Approvals | IEC/EN 61558 | |
| Width | 60mm | |
| Maximum Input Voltage | 240V ac | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | IV | |
| Series | RS PRO | |
| Minimum Input Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC/AC Adapter | ||
Product Type AC/AC Adapter | ||
Plug Type Type C | ||
Output Voltage 9V ac | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Power 14W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 1.5A | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 40°C | ||
Depth 51mm | ||
Length 89mm | ||
Standards/Approvals IEC/EN 61558 | ||
Width 60mm | ||
Maximum Input Voltage 240V ac | ||
Load Regulation ±5 % | ||
Energy Efficiency Level IV | ||
Series RS PRO | ||
Minimum Input Voltage 230V ac | ||
- COO (Country of Origin):
- CN
RS PRO 14 W Plug-In Power Supply 9 V AC, 1.5 A, Level IV Efficiency, 1 Output AC/AC Adapter, 2-Pin Euro
Looking for a way to power applications like antennas, fans, and LED (light-emitting diode) lamps? This 14 W plug-in power supply from our trusted RS PRO range efficiently converts input electricity to provide the correct current and voltage to your connected components.
The thermal cut-off capability promotes safety by preventing overheating that can lead to fire outbreaks. You can use this item at home or in your workspace.
Features and Benefits
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 8 W 9V ac Output, 950 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 5 W 9V ac Output, 530 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type G 9 W 9V ac Output, 950 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 9V dc Output, 2 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 9V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 20 W 24V ac Output, 800 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type C 5 W 24V ac Output, 200 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/AC Adapter Type G 20 W 24V ac Output, 800 mA

