RS PRO USB Type A AC/DC Adapter AC/DC Adapter Type C 5 W 5V dc Output, 1 A
- RS Stock No.:
- 123-6686
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR48.96
FREE delivery for orders over RM 150.00
In Stock
- 2,033 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR48.96 |
| 10 - 49 | MYR47.31 |
| 50 + | MYR38.93 |
*price indicative
- RS Stock No.:
- 123-6686
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Output Connector Type | USB Type A | |
| Power | 5W | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 40°C | |
| Depth | 65.6mm | |
| Length | 36mm | |
| Standards/Approvals | CE, EN 60950-1 | |
| Width | 22.5mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 79.3% | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Output Connector Type USB Type A | ||
Power 5W | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 40°C | ||
Depth 65.6mm | ||
Length 36mm | ||
Standards/Approvals CE, EN 60950-1 | ||
Width 22.5mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 79.3% | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The RS PRO Plug adapter comes a high quality and great value 5W power adapter. Manufactured to industry standards, this power supply is a fantastic solution for an array of electrical equipment.
Compact design
Industry standard protection within a robust enclosed power adapter
USB A Output
Related links
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter Type G 5 W 5V dc Output, 1 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter Type C 7.5 W 5V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 5 W 5V dc Output, 1 A
- Friwo USB Type A AC/DC Adapter AC/DC Adapter Type C 0.1 W 5V dc Output, 1.1 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 5V dc Output, 1.5 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 36 W 5V dc Output, 7.2 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 5V dc Output, 3 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 5V dc Output, 2.4 A

