RS PRO Plug-In Adapter Power Supply Multiplug 12 W 12V dc Output, 1 A

N

Subtotal (1 unit)*

MYR73.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR73.21

*price indicative

RS Stock No.:
813-735
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Adapter

Product Type

Power Supply

Plug Type

Multiplug

Output Voltage

12V dc

Output Connector Type

Plug-In

Power

12W

Cable Length

1.2m

Number of Outputs

1

Adapter Current

1A

Input Connector Type

US

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

35mm

Length

62mm

Standards/Approvals

CE

Width

39.2mm

Maximum Input Voltage

264V ac

Efficiency

82.57%

Series

POSB

Load Regulation

±5 %

Energy Efficiency Level

VI

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

RS PRO 12V AC/DC Adaptor 1A


The RS PRO 12V AC/DC Adaptor is designed to efficiently convert AC power to DC power, providing a reliable 12V output for various electronic devices. With a Compact design and a multiplug output connector, this adaptor is Ideal for use in both commercial and residential settings.

Features and Benefits


Efficiency: Achieves an energy efficiency level of VI, ensuring minimal energy loss.
Load Regulation: Maintains a stable output with a load regulation of ±5%, providing consistent performance.
Compact Design: With dimensions of 62 mm x 39.2 mm x 35 mm, it is easy to install in tight spaces.
Wide Input Voltage Range: Operates effectively between 90 V ac and 264 V ac, accommodating different power sources.
Temperature Range: Functions reliably in temperatures from 0 °C to 60 °C, suitable for various environments.

Applications


Consumer electronics
Telecommunications equipment
Industrial control systems

Additional Information


Standards Approval: CE certified for safety and compliance.
Output Connector Type: Plug-In with multiplug adaptability for versatile use.
Cable Length: 1.2 m cable for flexible installation options.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy