RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 7.2 W 12V dc Output, 600 mA

N

Subtotal (1 unit)*

MYR33.00

Add to Basket
Select or type quantity
In Stock
  • 498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR33.00

*price indicative

RS Stock No.:
762-698
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Plug Type

Euro

Output Voltage

12V dc

Output Connector Type

2.1 x 5.5 mm Barrel Plug

Power

7.2W

Cable Length

1.8m

Number of Outputs

1

Adapter Current

600mA

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Maximum Operating Temperature

40°C

Length

58mm

Depth

28mm

Standards/Approvals

CE, REACH, RoHS

Width

37.5mm

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Load Regulation

±5 %

Energy Efficiency Level

V

COO (Country of Origin):
CN

RS PRO 0.6 A AC/DC Adaptor 12 V dc


The RS PRO AC/DC Adaptor is a reliable power solution designed for converting AC input to a stable 12 V dc output. With a Compact design, this adaptor is Ideal for powering a variety of electronic devices and equipment. Its regulated output ensures consistent performance, making it suitable for sensitive electronics.

Features and Benefits


Regulated Output: Provides a stable 12 V dc output for reliable device operation.
Energy Efficiency Level V: Ensures reduced energy consumption and cost savings.
European Plug Input: Compatible with standard European sockets for easy integration.
Load Regulation ±5%: Maintains output voltage stability under varying load conditions.
Compact Dimensions: With a depth of 28 mm, length of 58 mm, and width of 37.5 mm, it is easy to install in confined spaces.
CE, REACH, RoHS Compliant: Meets key safety and environmental standards.

Applications


Consumer Electronics
Industrial Equipment
Telecommunications
Home Automation Systems

Additional Information


Cable Length: 1.8 m for flexible device placement.
Output Connector Type: 2.1 x 5.5 mm Barrel Plug for secure connections.
Operating Temperature Range: Suitable for environments between 0 °C and 40 °C.
Maximum Input Voltage: 264 V ac for compatibility with a wide range of power sources.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy