MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 12V dc Output, 5 A
- RS Stock No.:
- 149-765
- Mfr. Part No.:
- OWA-60E-12
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 box of 16 units)*
MYR2,137.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,137.93 | MYR133.621 |
*price indicative
- RS Stock No.:
- 149-765
- Mfr. Part No.:
- OWA-60E-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | Moistureproof Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 12V dc | |
| Power | 60W | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CB, CE | |
| Efficiency | 0.88% | |
| Maximum Input Voltage | 230V ac | |
| Minimum Input Voltage | 110V ac | |
| Series | OWA-60E | |
| Load Regulation | ±1.5 % | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type Moistureproof Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 12V dc | ||
Power 60W | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CB, CE | ||
Efficiency 0.88% | ||
Maximum Input Voltage 230V ac | ||
Minimum Input Voltage 110V ac | ||
Series OWA-60E | ||
Load Regulation ±1.5 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 60W AC/DC LED external power supply series featuring constant current mode, Class II (no FG), and a moisture proof feature. The fully-potted silicone inside the plastic enclosure enhances heat dissipation and achieves IP67 level. This series specializes in applications requiring damp, humidity, or dust resistance for the external power supply. Following the latest energy efficiency demand, it complies with EU ErP and meets Code of Conduct (CoC) Version 5, with a no-load power consumption less than 0.15W.
Universal AC input / Full range
High efficiency up to 91%
No load power consumption <0.15W
Comply with EU ErP and CoC Version 5
Related links
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 12V dc Output, 5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 42V dc Output, 1.5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 15V dc Output, 4 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 30V dc Output, 2 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 12V dc Output, 7.5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 24V dc Output, 3.75 A
- MEAN WELL AC/DC Adapter 2-Pin 60 W 24V dc Output, 2.5 A
- MEAN WELL Chogori 22002411-01 NEUTRIK NC4MX XLR 3P, NEUTRIK NC3MX AC/DC Adapter 2-Pin 60 W
