MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 42V dc Output, 1.5 A
- RS Stock No.:
- 149-763
- Distrelec Article No.:
- 300-43-984
- Mfr. Part No.:
- OWA-60E-42
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR161.28
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR161.28 |
*price indicative
- RS Stock No.:
- 149-763
- Distrelec Article No.:
- 300-43-984
- Mfr. Part No.:
- OWA-60E-42
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | Moistureproof Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 42V dc | |
| Power | 60W | |
| Number of Outputs | 1 | |
| Adapter Current | 1.5A | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB, CE, EAC | |
| Maximum Input Voltage | 230V ac | |
| Efficiency | 0.9% | |
| Load Regulation | ±1.0 % | |
| Minimum Input Voltage | 110V ac | |
| Series | OWA-60E | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type Moistureproof Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 42V dc | ||
Power 60W | ||
Number of Outputs 1 | ||
Adapter Current 1.5A | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB, CE, EAC | ||
Maximum Input Voltage 230V ac | ||
Efficiency 0.9% | ||
Load Regulation ±1.0 % | ||
Minimum Input Voltage 110V ac | ||
Series OWA-60E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL single-output moisture-proof adaptor with power factor correction (PFC). It features a 2-pin Euro plug input and delivers an output of 42VDC at 1.5A. With its compact design and Class II construction, this adaptor is a reliable and efficient power supply solution. It is suitable for a variety of applications, ranging from household devices to industrial equipment.
Single output moisture-proof adaptor
Power factor correction (PFC) for efficient power conversion
2-pin Euro plug input for easy installation
Output of 42VDC at 1.5A for reliable power delivery
Compact and durable construction for longevity
Class II design for enhanced safety
Suitable for a wide range of applications
Related links
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 12V dc Output, 5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 15V dc Output, 4 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 30V dc Output, 2 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 24V dc Output, 3.75 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 12V dc Output, 7.5 A
- MEAN WELL AC/DC Adapter 2-Pin 60 W 24V dc Output, 2.5 A
- MEAN WELL Chogori 22002411-01 NEUTRIK NC4MX XLR 3P, NEUTRIK NC3MX AC/DC Adapter 2-Pin 60 W
- MEAN WELL XLR 4P NEUTRIK NC4MX Lumberg 3611 03, Chogori 22002411-01 AC/DC Adapter 2-Pin 60 W
