MEAN WELL XLR 4P, XLR 3P, NEUTRIK NC4MX, NEUTRIK NC3MX, Lumberg 3611 03, Chogori 22002411-01 AC/DC Adapter 2-Pin 60 W

Subtotal (1 unit)*

MYR128.34

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 13 November 2026
  • Plus 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR128.34

*price indicative

RS Stock No.:
149-759
Distrelec Article No.:
300-43-980
Mfr. Part No.:
OWA-60E-20
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

2-Pin

Output Voltage

20V dc

Power

60W

Output Connector Type

XLR 4P, XLR 3P, NEUTRIK NC4MX, NEUTRIK NC3MX, Lumberg 3611 03, Chogori 22002411-01

Cable Length

300mm

Minimum Operating Temperature

-35°C

Adapter Current

3A

Input Connector Type

CEE 7/7

Maximum Operating Temperature

70°C

Standards/Approvals

EN55032 (CISPR32) Class B, EN55014-1, EN61558-1, IP67, -2-16, EAC TP TC 004, I/P-O/P:100M Ohms / 500VDC / 25/ 70% RH, I/P-O/P:3.75KVAC, EN61000-3-2 Class A, EN60335-1, EAC TP TC 020, EN61000-3-3

Width

53mm

Length

130mm

Depth

35mm

Efficiency

88.91%

Maximum Input Voltage

264V ac

Series

OWA-60E

Load Regulation

1.0 → 4.0 %

Minimum Input Voltage

110V ac

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL single output moisture proof adapter with PFC. It features a 2 pin Euro plug and an output of 20VDC at 3A with a P1J tuning fork plug. With a length of 11mm, it is classified as Class II. This adapter is designed to provide high-quality and reliable power supply for various applications.

Moisture proof design ensures reliable performance in humid environments

PFC (Power Factor Correction) improves energy efficiency

2 pin Euro plug allows for easy installation

Output of 20VDC at 3A provides sufficient power for your devices

P1J tuning fork plug ensures secure and stable connection

Compact and enclosed design for easy integration into different systems

Class II classification ensures enhanced safety

60 months warranty pack for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy