MEAN WELL AC/DC Adapter 2-Pin 60 W 24V dc Output, 2.5 A
- RS Stock No.:
- 149-755
- Mfr. Part No.:
- OWA-60E-24
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 box of 16 units)*
MYR2,571.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
- Plus 9 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,571.25 | MYR160.703 |
*price indicative
- RS Stock No.:
- 149-755
- Mfr. Part No.:
- OWA-60E-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 24V dc | |
| Power | 60W | |
| Adapter Current | 2.5A | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 230V ac | |
| Minimum Input Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 24V dc | ||
Power 60W | ||
Adapter Current 2.5A | ||
Standards/Approvals No | ||
Maximum Input Voltage 230V ac | ||
Minimum Input Voltage 110V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL single output moisture proof adaptor with power factor correction (PFC). It features a 2 pin Euro plug input and provides an output of 24VDC at 2.5A with a P1J tuning fork plug. With its Class II rating and IP67 ingress protection, this adaptor is suitable for a variety of applications. It offers reliable and efficient power supply for devices that require 24VDC power input.
Single output moisture proof adaptor with PFC
2 pin Euro plug input
Output of 24VDC at 2.5A
P1J tuning fork plug for easy connection
Class II rating for enhanced safety
IP67 ingress protection for moisture resistance
Reliable and efficient power supply
Related links
- MEAN WELL AC/DC Adapter 2-Pin 60 W 24V dc Output, 2.5 A
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 24 V
- MEAN WELL AC/DC Adapter 2-Pin (EU) 60 W 24V dc Output, 2.5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 12V dc Output, 5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 15V dc Output, 4 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 30V dc Output, 2 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 42V dc Output, 1.5 A
- MEAN WELL Chogori 22002411-01 NEUTRIK NC4MX XLR 3P, NEUTRIK NC3MX AC/DC Adapter 2-Pin 60 W
