3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29, 115 mm, 40 Grade, 80 Grit
- RS Stock No.:
- 862-535
- Mfr. Part No.:
- 7100379600
- Manufacturer:
- 3M
N
Subtotal (1 pack of 10 units)*
MYR330.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR330.19 | MYR33.019 |
*price indicative
- RS Stock No.:
- 862-535
- Mfr. Part No.:
- 7100379600
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyester | |
| Product Type | Flap Disc | |
| Sub Type | Type 29 | |
| Disc Diameter | 115mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80 | |
| Grade | 40 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | EN | |
| Series | Cubitron 3 1169F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyester | ||
Product Type Flap Disc | ||
Sub Type Type 29 | ||
Disc Diameter 115mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80 | ||
Grade 40 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals EN | ||
Series Cubitron 3 1169F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Flap Disc delivers long-lasting premium performance and versatility to boost your productivity. This Durable polyester backing disc generates a fine finish to grind and finish in one step.
Re-engineered precision-shaped grain with curved sides cuts Faster and lasts longer
Outperforms traditional alumina zirconia flap discs on heat-sensitive alloys
Individual flaps break down exposing fresh mineral for consistent cut rates
Removes up to 49% more total material on carbon steel
Related links
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 80 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 80 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 80 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 80 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 60 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 40 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 40 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 60 Grit