3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29, 115 mm, 40 Grade, 40 Grit

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR347.50

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR347.50MYR34.75

*price indicative

RS Stock No.:
862-530
Mfr. Part No.:
7100379365
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Polyester

Disc Diameter

115mm

Sub Type

Type 29

Product Type

Flap Disc

Abrasive Material

Precision Shaped Ceramic Grain

Grit Size

40

Grade

40

Centre Hole Size

22.23mm

Standards/Approvals

EN

Series

Cubitron 3 1169F

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
PL
The 3M Flap Disc delivers long-lasting premium performance and versatility to boost your productivity. This Durable polyester backing disc generates a fine finish to grind and finish in one step.

Re-engineered precision-shaped grain with curved sides cuts Faster and lasts longer

Outperforms traditional alumina zirconia flap discs on heat-sensitive alloys

Individual flaps break down exposing fresh mineral for consistent cut rates

Removes up to 49% more total material on carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy