3M Roloc Disc 984F Ceramic, 50.8 mm Ceramic, 60 Grade, 60+ Grit 200 per case
- RS Stock No.:
- 862-257
- Mfr. Part No.:
- 7100001475
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR728.48
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR728.48 | MYR14.57 |
*price indicative
- RS Stock No.:
- 862-257
- Mfr. Part No.:
- 7100001475
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 50.8mm | |
| Product Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 2in | |
| Grit Size | 60+ | |
| Colour | Maroon | |
| Grade | 60 | |
| Quantity Per Package | 200per case | |
| Maximum Safe Speed | 15000rpm | |
| Bond Type | Ceramic | |
| Standards/Approvals | OSHA | |
| Material Cut | Stainless Steel | |
| Series | Roloc Disc 984F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 50.8mm | ||
Product Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Bore Diameter 2in | ||
Grit Size 60+ | ||
Colour Maroon | ||
Grade 60 | ||
Quantity Per Package 200per case | ||
Maximum Safe Speed 15000rpm | ||
Bond Type Ceramic | ||
Standards/Approvals OSHA | ||
Material Cut Stainless Steel | ||
Series Roloc Disc 984F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Durable Edge Disc is engineered for high-performance surface finishing and cutting tasks. With a disc diameter of 2 inches, it offers precise control in Compact applications. Made from precision-shaped ceramic grain, it delivers superior cutting efficiency and extended durability.
2 Inch diameter for Compact precision
Ceramic grain abrasive for efficient cutting
25,000 RPM limit for high-speed operation
Related links
- 3M Roloc Disc 984F Ceramic 60 Grade, 60+ Grit 200 per case
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 60 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 200 Per
- 3M Cubitron Ceramic 60 Grade, 60+ Grit
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Abrasive Disc 60+ Grit 50
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 60 Grade, 60 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 60 Grade, 60 Grit
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 200 Per