3M Roloc SC-DR Aluminium Oxide, 76 mm, Medium Grade, 100 Grit 100 Per Pack
- RS Stock No.:
- 765-924
- Mfr. Part No.:
- 7000000755
- Manufacturer:
- 3M
Subtotal (1 box of 25 units)*
MYR525.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR525.43 | MYR21.017 |
*price indicative
- RS Stock No.:
- 765-924
- Mfr. Part No.:
- 7000000755
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 76mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Grade | Medium | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | No | |
| Series | Roloc SC-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 76mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Grade Medium | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals No | ||
Series Roloc SC-DR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Roloc SC-DR Aluminium Oxide Medium Grade, 100 Grit 100 Per Pack
- 3M SC-DR Aluminium Oxide Medium Grade, P50 Grit 50 Per Pack
- 3M SC-DR Aluminium Oxide Medium Grade 25 Per Pack
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 100 Grit 100
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 100 Grit 100 Per Pack
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 100 Grit
- 3M Roloc 50 mm, Coarse Grade 50
- 3M SC-DR Ceramic Medium Grade, P80 Grit 50 Per Pack