Bosch X-LOCK Abrasive Grains Sanding, 115 mm, 50 Grit 1 Per Pack
- RS Stock No.:
- 692-237
- Mfr. Part No.:
- 2608619178
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR7.69
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7.69 |
*price indicative
- RS Stock No.:
- 692-237
- Mfr. Part No.:
- 2608619178
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Fibre Disc | |
| Sub Type | Sanding | |
| Disc Diameter | 115mm | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 50 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Fibre Disc | ||
Sub Type Sanding | ||
Disc Diameter 115mm | ||
Abrasive Material Abrasive Grains | ||
Grit Size 50 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X-LOCK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is designed for efficient grinding of metal, specifically targeting weld removal on mild and stainless steel. Its Advanced design aids in Rapid stock removal, enhancing productivity for metalworkers.
Fast stock removal is achieved with high-performance ceramic grains
Vulcanised backing ensures stability during grinding operations
Top-size coating allows for versatility across various materials
Offers up to 1.9 times Faster performance compared to competing discs
Related links
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 60 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 115 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
