Bosch X-LOCK Abrasive Grains Sanding, 115 mm, 36 Grit 1 Per Pack
- RS Stock No.:
- 692-236
- Mfr. Part No.:
- 2608619177
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR9.45
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.45 |
*price indicative
- RS Stock No.:
- 692-236
- Mfr. Part No.:
- 2608619177
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Product Type | Fibre Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 36 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Product Type Fibre Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Abrasive Grains | ||
Grit Size 36 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X-LOCK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is designed for effective grinding of metal, delivering a swift stock removal process with ceramic grains for enhanced performance.
Fast stock removal capability with ceramic grains
Vulcanised backing ensures stability during grinding
Top-size coating allows for versatility across materials
Achieves speeds up to 1.9x Faster compared to standard alternatives
Related links
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 60 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 115 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
