3M Ceramic Abrasive Disc Cutting Disc, 152.4 mm, 80 Grade, 50 Grit

Subtotal (1 pack of 50 units)*

MYR645.58

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR645.58MYR12.912

*price indicative

RS Stock No.:
627-895
Mfr. Part No.:
7100284530
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Cutting Disc

Disc Diameter

152.4mm

Backing Material

Cloth (J-Weight)

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

50

Grade

80

Standards/Approvals

ANSI, OSHA

RoHS Status: Exempt

COO (Country of Origin):
US

3M Adhesive-Backed/PSA Sanding Disc, 150mm Disc Diameter, Cloth Backing - 7100284530


This adhesive-backed/PSA sanding disc is a cloth-backed abrasive designed for heavy stock removal and finishing in industrial sanding operations. It uses a precision-shaped grain to sustain cutting action and an open-coat structure to resist loading, making it suitable for work on metals, wood and composite substrates where effective dust management and long disc life are required.

Features & Benefits


• Precision-shaped grain delivers fast cutting and extended life
• Open-coat construction reduces loading for consistent performance
• Anti-static treatment helps control electrically charged swarf
• J-weight cloth backing balances wear resistance with flexibility
• Hookit attachment enables rapid, secure disc changes
• Proprietary multi-hole pattern improves dust extraction efficiency

Applications


• Suitable for heavy stock removal from aluminium panels
• Ideal for blending and final finishing of hardwood surfaces
• Used for preparing composite and gelcoat prior to bonding
• Can be used for metal finishing in mechanical assembly lines
• Suitable for use with random orbital sanders fitted with vacuum

What backing material supports durability and flexibility?


It uses a J-weight cloth backing which combines wear resistance with the flexibility needed for contour sanding.

How does the disc manage dust during sanding?


The multi-hole pattern is designed to work with vacuum-backed pads to extract dust and reduce loading when paired with an extraction system.

Which materials benefit most from the abrasive grain design?


The precision-shaped grain continually fractures to expose Sharp cutting edges, improving performance on metals, woods and composites during heavy removal.

How is static charge addressed when working on timber?


An anti-static treatment neutralises the static generated by sanding, reducing clinging swarf on the disc, workpiece and equipment.

What attachment method is used for quick changes?


A hook-on adhesive-backed PSA system enables fast fitting and replacement of the self-adhesive 150mm disc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy