3M Ceramic Abrasive Disc Cutting Disc, 152.4 mm, 120 Grade, 50 Grit
- RS Stock No.:
- 627-890
- Mfr. Part No.:
- 7100284508
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
MYR645.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR645.58 | MYR12.912 |
*price indicative
- RS Stock No.:
- 627-890
- Mfr. Part No.:
- 7100284508
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Sub Type | Cutting Disc | |
| Backing Material | Cloth (J-Weight) | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Grade | 120 | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Sub Type Cutting Disc | ||
Backing Material Cloth (J-Weight) | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Grade 120 | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 150mm Disc Diameter - 7100284508
This adhesive-backed/PSA sanding disc is a precision abrasive designed for heavy stock removal and finishing in industrial environments. It combines a Durable cloth backing with precision-shaped grain to maintain cutting action on metals, wood and composites while reducing loading and managing swarf. The product is intended for use with hook-and-loop or adhesive-back mounting systems and is suitable for applications where effective dust extraction and consistent abrasive life are required.
Features & Benefits
• Precision-shaped grain delivers fast-cutting performance and longer life
• Anti-static treatment reduces static charge and swarf adhesion
• Open-coat construction resists loading and sustains cutting rate
• J-weight cloth backing balances flexibility with wear resistance
• Compatible with multi-hole extraction systems to reduce dust
• Anti-static treatment reduces static charge and swarf adhesion
• Open-coat construction resists loading and sustains cutting rate
• J-weight cloth backing balances flexibility with wear resistance
• Compatible with multi-hole extraction systems to reduce dust
Applications
• Suitable for heavy stock removal on metal components
• Ideal for surface preparation of aluminium and composites
• Used for blending and finishing hardwood and softwood panels
• Can be used with vacuum-backed orbital sanders for dust control
• Suitable for sanding gelcoat and fibreglass parts in production lines
• Ideal for surface preparation of aluminium and composites
• Used for blending and finishing hardwood and softwood panels
• Can be used with vacuum-backed orbital sanders for dust control
• Suitable for sanding gelcoat and fibreglass parts in production lines
What backing material is used for durability and flexibility?
The disc uses a J-weight cloth backing that provides wear resistance while allowing the disc to conform to slightly contoured surfaces.
How does the abrasive maintain cutting performance over time?
The precision-shaped grain fractures to form new cutting edges during wear, producing consistent abrasive action and extended service life.
How is dust and swarf handled during sanding?
An anti-static treatment helps neutralise charge on swarf, and the multi-hole extraction pattern is intended to be used with a vacuum system to reduce dust and loading.
Which attachment systems are compatible with the product?
It is designed for use with 3M hook-and-loop and adhesive-backed PSA mounting methods and with appropriately matched back-up pads.
Related links
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 80 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 320+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 150+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 50 Grit