3M PN-DH Aluminium Oxide, 125 mm Resin, Extra Coarse Grade, 8 Grit 25
- RS Stock No.:
- 627-850
- Mfr. Part No.:
- 7100274226
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
MYR703.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR703.23 | MYR28.129 |
*price indicative
- RS Stock No.:
- 627-850
- Mfr. Part No.:
- 7100274226
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 8 | |
| Grade | Extra Coarse | |
| Quantity Per Package | 25 | |
| Bond Type | Resin | |
| Standards/Approvals | ISO 5748 | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 8 | ||
Grade Extra Coarse | ||
Quantity Per Package 25 | ||
Bond Type Resin | ||
Standards/Approvals ISO 5748 | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Surface Conditioning Disc Series Abrasive Disc, 125mm Disc Diameter, 8 Grit size - 7100274226
This abrasive disc is a precision surface conditioning tool designed for controlled material removal and finishing on metal substrates in industrial settings. It combines ceramic abrasive grain with a resin bond on a non‑woven backing to deliver aggressive cutting and consistent surface conditioning for fabrication and maintenance tasks in automation, electronics, electrical and mechanical environments.
Features & Benefits
• Ceramic resin bond for high material removal rate
• Precision‑shaped grain for Faster cut and extended life
• Non‑woven construction limits geometry alteration during use
• 22.23mm bore compatibility for common machine spindles
• Extra coarse 8 grit for Rapid stock removal on steel
• Precision‑shaped grain for Faster cut and extended life
• Non‑woven construction limits geometry alteration during use
• 22.23mm bore compatibility for common machine spindles
• Extra coarse 8 grit for Rapid stock removal on steel
Applications
• Suitable for descaling and preparation of stainless steel weld seams
• Ideal for surface cleaning on carbon steel components
• Used for light stock removal on aluminium assemblies
• Can be used for finishing prior to electrical contact installation
• Suitable for integration with automated surface‑conditioning stations
• Ideal for surface cleaning on carbon steel components
• Used for light stock removal on aluminium assemblies
• Can be used for finishing prior to electrical contact installation
• Suitable for integration with automated surface‑conditioning stations
What mounting options are compatible with this disc?
It fits 22.23mm bore holders and is designed for hook‑and‑loop and Roloc™‑style attachments commonly used in handheld and machine‑mounted assemblies.
How does it behave on thin gauge materials?
The non‑woven web minimises gouging and dimension change, making it appropriate for low‑pressure finishing on thinner metals when operated with controlled feed.
What is supplied per package and how does that affect workflow?
The product is sold in packs of 25, enabling reduced changeovers and easier inventory management for production lines.
Which substrates achieve the best throughput with this abrasive?
High throughput is observed on stainless steel and carbon steel where the ceramic grain and resin bond provide Rapid removal without undercutting.
Related links
- 3M PN-DH Aluminium Oxide Coarse Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Medium Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Very Fine Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack