3M PN-DH Aluminium Oxide, 178 mm, Extra Coarse Grade, P150 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

MYR1,729.26

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,729.26MYR69.17

*price indicative

RS Stock No.:
627-868
Mfr. Part No.:
7100274664
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

178mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

P150

Colour

Bright

Grade

Extra Coarse

Quantity Per Package

25Per Pack

Maximum Safe Speed

8600rpm

Standards/Approvals

No

Series

PN-DH

Material Cut

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-Brite Precision Series Grinding Disc, 178mm Disc Diameter, P150 Grit size - 7100274664


This grinding disc is a surface-conditioning abrasive designed to clean and finish metalwork without altering base geometry. It combines a shaped abrasive grain with a non-woven web to deliver consistent cutting action and extended abrasive life for applications in automation, electronics, electrical and mechanical workshops.

Features & Benefits


• Precision shaped grain for Faster material removal and longevity
• Bright colour coding for quick identification in busy shops
• Extra coarse grit delivers efficient stock removal on metals
• Rated maximum safe speed 8,600 rpm for high-speed operations
• 22.23mm centre bore for secure mounting on common adaptors

Applications


• Suitable for removing weld scale and cleaning stainless steel surfaces
• Ideal for deburring components in mechanical assembly lines
• Used for surface preparation on aluminium panels prior to bonding
• Can be used for finishing stainless components in electrical enclosures
• Suitable for repetitive conditioning tasks in automated workstations

What abrasive technology improves cut consistency?


The disc uses a precision-shaped abrasive grain integrated into a non-woven web to maintain uniform cutting behaviour and longer life than typical random-grade media.

Which substrates can it routinely work on without changing geometry?


It is engineered for soft metals and steels, including stainless steel and carbon steel, where surface cleaning and finishing are required without removing base profiles.

How is the product supplied for production environments?


Items are packaged as multiple units per pack to reduce machine downtime and allow predictable resupply for batch processing.

What attachment and mounting options does it support?


The disc has a 22.23mm bore compatible with widely used adaptors and quick-change Roloc-type fittings for efficient tool changes.

How does the grit grade affect process selection?


The extra coarse P150 grade is intended for aggressive stock removal and can replace certain Fibre or flap products to consolidate workflow.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy