3M Ceramic Abrasive Disc Abrasive Disc, 152.4 mm, 400 Grade, 50 Grit

Subtotal (1 pack of 50 units)*

MYR392.57

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR392.57MYR7.851

*price indicative

RS Stock No.:
627-794
Mfr. Part No.:
7100145455
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

152.4mm

Sub Type

Abrasive Disc

Product Type

Abrasive Disc

Backing Material

Film

Abrasive Material

Ceramic

Grit Size

50

Grade

400

Standards/Approvals

EN 60309

RoHS Status: Exempt

COO (Country of Origin):
US

3M 775L Series Abrasive Disc, 152.4mm Disc Diameter, Ceramic Abrasive Material - 7100145455


This abrasive disc is a versatile sanding solution designed for a variety of applications. With a diameter of 152.4mm, this round sanding disc features a ceramic abrasive material, ensuring durability and efficiency during use. It is packaged in sets of 50, making it Ideal for both professional and DIY projects. Suitable for general purpose sanding and surface finishing, this product provides a reliable and effective means to achieve precise results.

Features & Benefits


• Crafted from ceramic for enhanced durability and longevity
• 400+ grade ensures fine finishing and superior results
• Round shape optimises sanding performance on flat surfaces
• Ideal for random orbital sanding, providing an even finish
• Designed for deflashing, making it perfect for intricate tasks
• Excellent for blending, enabling smooth transitions between surfaces

Applications


• Ideal for general purpose sanding on wood and metal
• Utilised for surface finishing in automotive
• Best suited for blending and fine finishing on composites
• Effective for sanding edges and removing imperfections
• Used for deflashing in intricate manufacturing processes

How does the abrasive material affect sanding performance?


The ceramic abrasive material enhances the lifespan and efficiency of the disc, allowing for longer usage and consistent results across various materials.

What benefits does the 400+ grade provide during surface preparation?


The 400+ grade ensures a finely finished surface, minimising the appearance of scratches and blemishes, which is essential for tasks requiring a smooth finish.

Can this disc be used for both manual and machine sanding?


Yes, it is versatile enough for use with both random orbital sanders and manual sanding applications, improving flexibility in different work environments.

What makes the round shape advantageous for sanding?


The round shape allows for even pressure distribution across surfaces, facilitating a smoother sanding experience, particularly on flat or curved areas.

Is this abrasive disc suitable for sanding intricate details or tight areas?


Yes, it is particularly effective for deflashing and achieving fine finishes in tight spaces or detailed work, making it Ideal for complex shapes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy