3M Abrasive Disc for 125 mm discs
- RS Stock No.:
- 338-300
- Mfr. Part No.:
- 7000028147
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR158.72
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR158.72 |
*price indicative
- RS Stock No.:
- 338-300
- Mfr. Part No.:
- 7000028147
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Xtract Low Profile Back-up Pad are ideal for aggressive flat sanding operations. Science of Dust Management Our proprietary multi-hole pattern works with a vacuum to help eliminate dust from the disc, work piece and air. Sandpaper discs cut better and last longer when dust isnt loading the cutting surface of the abrasives. Reducing dust is easier than ever with 3M Xtract Discs, designed for optimal dust removal. For maximum dust extraction, use this disc with a 3M Xtract Back-up pad and a random orbital sander with vacuum (both sold separately). Our proprietary multi-hole pattern on Xtract products removes dust at a higher rate than 5- or 6-hole products.
Tough, durable plastic hub and foam body
Lightweight, shock resistant and well balanced
Works on all standard DA sanders
Aluminum oxide mineral is fast cutting, contributing to better throughput and increased productivity
Related links
- 3M Abrasive Disc for 125 mm discs
- 3M Ceramic Abrasive Disc Fibre Disc 80 Grit
- 3M Cubitron II Ceramic Sanding Abrasive Disc 220+ Grade, 220 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 60 Grade, 50/200 Grit
- 3M Cubitron II Aluminium Oxide Abrasive Disc 25 Grit 100 Per Pack
- 3M Cubitron II Ceramic Sanding Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hookit Disc 150+ Grade, 50 Grit
- 3M Cubitron II Ceramic Sanding Abrasive Disc 320+ Grade, 300 Grit
