3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 125 mm, 60 Grade, 50/200 Grit
- RS Stock No.:
- 338-334
- Mfr. Part No.:
- 7000045098
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR11.29
FREE delivery for orders over RM 150.00
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11.29 |
*price indicative
- RS Stock No.:
- 338-334
- Mfr. Part No.:
- 7000045098
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 50/200 | |
| Grade | 60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 50/200 | ||
Grade 60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cloth Backed Abrasive Disc 361F Roloc is mounted on a flexible X/Y weight polyester cloth backing with aluminum oxide grain and a closed powder coating, secured with a resin binder. It is available in grains P24, P36, P50, P60, P80, P100, P120, P240, and sizes: 25, 38, 50, and 75mm. This disc is ideal for shaving points and small weld beads, deburring, removal of defects, cleaning rust areas, and layers of paint, as well as residual joints. It works on materials such as steel, brazing, and other metals. Accessories include rubber support plates and 6mm rods for use with an angle grinder.
Multi-purpose disc
Very resistant to tearing in all abrasion operations
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P80 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 120 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P240 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50 Per Pack
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade