3M Abrasive Brush, 17 in Diameter
- RS Stock No.:
- 285-6340
- Mfr. Part No.:
- 7100262369
- Manufacturer:
- 3M
Subtotal (1 box of 2 units)*
MYR7,962.11
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR7,962.11 | MYR3,981.055 |
*price indicative
- RS Stock No.:
- 285-6340
- Mfr. Part No.:
- 7100262369
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Diameter | 17in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Diameter 17in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotch-Brite Diamond Floor Brush discs are designed for use on uncoated concrete, granite, marble, epoxy-based terrazzo, and cement-based terrazzo floor surfaces. Scotch-Brite Diamond Floor Brush is used for routine cleaning and polishing under an auto scrubber or other standard low-speed (175 - 600 RPM) floor cleaning equipment using water or a cleaning solution.
Easily and quickly replaceable
No pre soaking required
Bladeless installation
No assembly required