3M Ceramic Precision-Shaped Grain Abrasive-Filled Abrasive Brush, 152.4 mm Diameter
- RS Stock No.:
- 877-000
- Mfr. Part No.:
- 7000021284
- Manufacturer:
- 3M
N
Subtotal (1 box of 5 units)*
MYR3,323.15
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR3,323.15 | MYR664.63 |
*price indicative
- RS Stock No.:
- 877-000
- Mfr. Part No.:
- 7000021284
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Bristle Material | Ceramic Precision-Shaped Grain | |
| Suitable For | Finishing, Aerospace, Cleaning, Deburring, Metal, Stainless Steel, Casting | |
| Bristle Type | Abrasive-Filled | |
| Diameter | 152.4mm | |
| Fixing Type | Center Hole | |
| Maximum Safe Speed | 10000rpm | |
| Shank Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Bristle Material Ceramic Precision-Shaped Grain | ||
Suitable For Finishing, Aerospace, Cleaning, Deburring, Metal, Stainless Steel, Casting | ||
Bristle Type Abrasive-Filled | ||
Diameter 152.4mm | ||
Fixing Type Center Hole | ||
Maximum Safe Speed 10000rpm | ||
Shank Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Radial Bristle Brush cleans and deburrs complex parts without removing base metal.
Molded flexible bristles safely replace dangerous wire brushes
Ceramic grain blend delivers consistent finishing and long life
Curved bristles conform smoothly to detailed workpiece shapes
Six inch diameter operates efficiently up to 6000 RPM
Related links
- 3M Ceramic Precision-Shaped Grain Abrasive-Filled Abrasive Brush, 152.4 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type S Abrasive Brush, 203.2 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 6 in Diameter
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Abrasive Filled Bristles Radial Abrasive Brush, 152.4 mm Diameter
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Abrasive Filled Bristles Type C Abrasive Brush, 152.4 mm Diameter