Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- RS Stock No.:
- 799-605
- Mfr. Part No.:
- UF3315
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
MYR228.77
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR228.77 |
*price indicative
- RS Stock No.:
- 799-605
- Mfr. Part No.:
- UF3315
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 1.5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 1.5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for precision polishing with its Advanced grit structure that enables fine surface treatment. It effectively removes burrs and creates smooth finishes, making it suitable for various machining applications.
Utilises nano-technology for enhanced precision
Designed for versatile applications in complex geometries
Offers an efficient 3-in-1 solution for deburring, polishing, and finishing
Available in a range of grits for varying material needs
Compatible with CNC machines for automated processes
