Noga Fibre Fibre Brush Stick, 2 mm Diameter
- RS Stock No.:
- 799-557
- Mfr. Part No.:
- UF3920
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
MYR258.02
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR258.02 |
*price indicative
- RS Stock No.:
- 799-557
- Mfr. Part No.:
- UF3920
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 2mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 2mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for precise surface finishing in small or complex areas. Its versatility ensures effective deburring, polishing, and finishing tasks, meeting the highest standards of quality across various applications.
Utilises Advanced ceramic Fibre for superior durability
Ensures consistent surface finishes even in tight spaces
Compatible with CNC machines and robotic arms for automation
Facilitates efficient tool changes and extended operational life
Related links
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Toggle Clamp
- Hand Saws | Hacksaws | Pad Saws
