Noga Fibre Fibre Brush Stick, 2 mm Diameter
- RS Stock No.:
- 799-554
- Mfr. Part No.:
- UF3620
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
MYR273.86
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR273.86 |
*price indicative
- RS Stock No.:
- 799-554
- Mfr. Part No.:
- UF3620
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 2mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 2mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga end brush is engineered for precision finishing tasks, Ideal for working in tight or intricate spaces where traditional brushes may falter. It combines high bending strength with Advanced design to deliver exceptional results in various applications.
Operates at a maximum speed of 12000 RPM, ensuring consistent performance and reliability
Suitable for use with hand-held rotary tools and CNC machines, enhancing versatility in surface treatment
Designed for effective deburring and finishing on both flat and complex surfaces
Related links
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Connector Tool Kits
- Hand Saws | Hacksaws | Pad Saws
