NANOVIA 1.75 mm Brown PLA 3D Printing Material, 2 kg

Subtotal (1 unit)*

MYR600.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR600.45

*price indicative

RS Stock No.:
635-144
Mfr. Part No.:
NAPLAFX1200BN
Manufacturer:
NANOVIA
Find similar products by selecting one or more attributes.
Select all

Brand

NANOVIA

Material Type

Polylactic Acid

Product Type

3D Printing Material

Printing Technology

Fused Deposition Modeling (FDM)

Colour

Brown

For Use With

Printers

Weight

2kg

Diameter

1.75mm

Printing Material

PLA

Printing Minimum Temperature

200°C

Printing Maximum Temperature

230°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The NANOVIA PLA Flax is a biodegradable, fully bio-sourced 3D printing filament enhanced with flax fibres. These non-abrasive fibres improve mechanical strength and reduce warping during printing. By adjusting print temperatures, users can achieve natural browning effects in the fibres, adding a unique aesthetic quality to printed parts.

Easy to print

Certified endocrine disruptor free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy