NANOVIA 1.75 mm Beige Flexible 3D Printing Material, 2 kg

Subtotal (1 unit)*

MYR774.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR774.07

*price indicative

RS Stock No.:
635-171
Mfr. Part No.:
NAFEXIO1200BG
Manufacturer:
NANOVIA
Find similar products by selecting one or more attributes.
Select all

Brand

NANOVIA

Product Type

3D Printing Material

Material Type

Flexible

Printing Technology

Fused Filament Fabrication (FFF)

Colour

Beige

For Use With

Printers

Weight

2kg

Diameter

1.75mm

Printing Material

Flexible

Printing Minimum Temperature

210°C

Printing Maximum Temperature

230°C

Standards/Approvals

EN 13432, RoHS

COO (Country of Origin):
FR
The NANOVIA Istroflex is a flexible and biodegradable 3D printing filament made from a blend of cosmetic-grade oyster powder and a compostable polymer matrix. With excellent build plate and interlayer adhesion, it delivers Shore 44D / 93A softness and meets EN 13432 compostability standards. Free from endocrine disruptors.

Flexible

Biodegradable and compostable

Excellent inter layer adhesion

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy