NANOVIA 2.85 mm Brown PLA 3D Printing Material, 500 g
- RS Stock No.:
- 635-143
- Mfr. Part No.:
- NAPLAFX2050BN
- Manufacturer:
- NANOVIA
Subtotal (1 unit)*
MYR158.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR158.02 |
*price indicative
- RS Stock No.:
- 635-143
- Mfr. Part No.:
- NAPLAFX2050BN
- Manufacturer:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Product Type | 3D Printing Material | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Colour | Brown | |
| For Use With | Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 200°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Product Type 3D Printing Material | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Colour Brown | ||
For Use With Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 200°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA PLA Flax is a biodegradable, fully bio-sourced 3D printing filament enhanced with flax fibres. These non-abrasive fibres improve mechanical strength and reduce warping during printing. By adjusting print temperatures, users can achieve natural browning effects in the fibres, adding a unique aesthetic quality to printed parts.
Easy to print
Certified endocrine disruptor free
RoHS compliant
Related links
- NANOVIA 1.75 mm Brown PLA 3D Printing Material, 500 g
- NANOVIA 2.85 mm Brown PLA 3D Printing Material, 2 kg
- NANOVIA 2.85 mm White Polycarbonate 3D Printing Material, 500 g
- NANOVIA 2.85 mm Beige Flexible 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black Polycarbonate 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black PET-G 3D Printing Material, 500 g
- NANOVIA 2.85 mm White PET-G 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black ABS 3D Printing Material, 500 g
