NANOVIA 2.85 mm Black PET CF 3D Printing Material, 500 g
- RS Stock No.:
- 635-130
- Mfr. Part No.:
- NAPTGCF2050BK
- Manufacturer:
- NANOVIA
Subtotal (1 unit)*
MYR224.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR224.92 |
*price indicative
- RS Stock No.:
- 635-130
- Mfr. Part No.:
- NAPTGCF2050BK
- Manufacturer:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | Composite | |
| Product Type | 3D Printing Material | |
| Printing Technology | FDM | |
| Colour | Black | |
| For Use With | Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PET CF | |
| Printing Minimum Temperature | 220°C | |
| Printing Maximum Temperature | 240°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type Composite | ||
Product Type 3D Printing Material | ||
Printing Technology FDM | ||
Colour Black | ||
For Use With Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PET CF | ||
Printing Minimum Temperature 220°C | ||
Printing Maximum Temperature 240°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA PETG CF is a carbon fibre-reinforced filament that combines ease of printing. Requiring no heated enclosure, it delivers strong, rigid, and dimensionally stable functional parts for outdoor use, with heat resistance up to 80 °C. Ideal for technical applications, it balances printability with structural integrity.
Good mechanical properties
Black colour
RoHS compliant
Related links
- NANOVIA 2.85 mm White PET-G 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black PET-G 3D Printing Material, 750 g
- NANOVIA 2.85 mm Black PET-G 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Black PET-G 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black Polycarbonate 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black Polyamide 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black ABS 3D Printing Material, 500 g
- NANOVIA 2.85 mm White Polycarbonate 3D Printing Material, 500 g
