RS PRO 2.85 mm Black PLA 3D Printer Filament, 500 g
- RS Stock No.:
- 360-159
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR179.90
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR179.90 |
*price indicative
- RS Stock No.:
- 360-159
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | FDM Printer | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 190°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With FDM Printer | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 190°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printing Materials, PLA Mate, Black, 2.85 mm Diameter
RS PRO's PLA Mate is a high-quality 3D printing filament designed to provide a superior matte finish, enhancing the aesthetic appeal of your 3D prints. This filament is ideal for users seeking a smooth, non-plastic appearance with reduced visibility of printing lines. Compatible with most FDM printers, it offers reliable performance and ease of use.
Features and Benefits
Natural material: Comes from biodegradable material, which makes it safe and environmentally friendly
No odour emission: The matte PLA filament does not emit smells during printing, ensuring a pleasant working environment
Easy to print: Provides a user-friendly experience, even for beginners
Minimizes deformation: Reduces contraction and bubbles during the 3D printing process, resulting in higher quality prints
Low abrasion level: Allows for easy printing at high speeds without excessive wear
Applications
Prototyping
Model making
Educational projects
Artistic designs
Additional Information
Compatible with most 3D FDM printers
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Black Tough PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 500 g
- Verbatim 2.85 mm Black PLA 3D Printer Filament, 1 kg
- Ultimaker 2.85 mm Black PLA 3D Printer Filament, 750 g
- RS PRO 2.85 mm Black ASA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black Polyamide 3D Printer Filament, 500 g

