RS PRO 1.75 mm Black PLA 3D Printer Filament, 500 g
- RS Stock No.:
- 360-158
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR179.90
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR179.90 |
*price indicative
- RS Stock No.:
- 360-158
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | FDM Printer | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With FDM Printer | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printing Materials, PLA Mate, Black, 1.75 mm, 500 g
RS PRO offers high-quality 3D printing materials with its PLA Mate filament, designed for FDM printers. This filament provides a unique matte finish that enhances the aesthetic appeal of 3D prints by reducing the visibility of printing lines and offering a smooth, non-glossy texture. Ideal for users seeking superior print quality and a refined finish.
Features and Benefits
Natural material: Comes from biodegradable material, making it safe and environmentally friendly
Odourless printing: The matte PLA filament does not emit smells during printing, ensuring a pleasant working environment
Easy to print: Facilitates smooth printing processes, even for beginners
Minimizes deformation: Reduces contraction and bubbles during the 3D printing process, ensuring consistent quality
Low abrasion level: Allows for easy printing at high speeds without excessive wear
Applications
Prototyping
Model making
Educational projects
Artistic creations
Additional Information
Compatible with most 3D FDM printers on the market
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 300 g
- RS PRO 1.75 mm Black Tough PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 1 kg
- Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
- RS PRO 1.75 mm White PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Blue Tough PLA 3D Printer Filament, 500 g

