- RS Stock No. 827-4883
- Mfr. Part No. CSD18504Q5A
Each (In a Pack of 5) MYR5.576 | Texas Instruments | N | 75 A | 40 V | 9.8 mΩ | VSONP | NexFET | Surface Mount | 8 | -20 V, +20 V | Enhancement | 2.4V | 1.5V | 3.1 W | - | Single | 5.8mm | +150 °C | 1 | Si | 7.7 nC @ 4.5 V | 5mm |
|
- RS Stock No. 208-8477
- Mfr. Part No. CSD17484F4
Each (In a Pack of 50) MYR1.064 | Texas Instruments | N | 3 A | 30 V | 1.28e+008 Ω | VSONP | NexFET | Surface Mount | 8 | - | Enhancement | 0.65V | - | - | - | - | - | - | 1 | Si | - | - |
|
- RS Stock No. 252-8634
- Mfr. Part No. CSD83325LT
Each (In a Pack of 10) MYR4.655 | Texas Instruments | N | 8 A | 52 A | - | Picostar YSE 6 | - | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 827-4903
- Mfr. Part No. CSD19506KCS
| Texas Instruments | N | 273 A | 80 V | 2.8 mΩ | TO-220 | NexFET | Through Hole | 3 | -20 V, +20 V | Enhancement | 3.2V | 2.1V | 375 W | - | Single | 10.67mm | +175 °C | 1 | Si | 120 nC @ 10 V | 4.7mm |
|
- RS Stock No. 252-8485
- Mfr. Part No. CSD19532KTTT
Each (In a Pack of 5) MYR10.356 | Texas Instruments | N | 200 A | 100 V | - | DDPAK/ TO-263 | - | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 252-8488
- Mfr. Part No. CSD19532KTT
Each (In a Pack of 5) MYR11.372 | Texas Instruments | N | 200 A | 100 V | - | DDPAK/ TO-263 | - | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 827-4919
- Mfr. Part No. CSD19536KCS
Each (In a Pack of 2) MYR20.72 | Texas Instruments | N | 259 A | 100 V | 3.2 mΩ | TO-220 | NexFET | Through Hole | 3 | -20 V, +20 V | Enhancement | 3.2V | 2.1V | 375 W | - | Single | 10.67mm | +175 °C | 1 | Si | 118 nC @ 10 V | 4.7mm |
|
- RS Stock No. 252-8490
- Mfr. Part No. CSD23280F3T
Each (In a Pack of 10) MYR3.371 | Texas Instruments | P | 2.9 A | –12 V | - | PICOSTAR | - | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 823-9240
- Mfr. Part No. CSD17381F4T
Each (In a Pack of 20) MYR2.926 | Texas Instruments | N | 3.1 A | 30 V | 250 mΩ | PICOSTAR | FemtoFET | Surface Mount | 3 | -12 V, +12 V | Enhancement | 1.1V | 0.65V | 500 mW | - | Single | 1.04mm | +150 °C | 1 | Si | 1.04 nC @ 4.5 V | 0.64mm |
|
- RS Stock No. 252-8492
- Mfr. Part No. CSD25501F3T
Each (In a Pack of 10) MYR3.04 | Texas Instruments | P | –3.6 A | –20 V | - | PICOSTAR | - | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 900-9857
- Mfr. Part No. CSD19536KTTT
| Texas Instruments | N | 272 A | 100 V | 2.8 mΩ | D2PAK (TO-263) | NexFET | Surface Mount | 3 | -20 V, +20 V | Enhancement | - | - | 375 W | - | Single | 10.67mm | +175 °C | 1 | Si | 118 nC @ 0 V | 9.65mm |
|
- RS Stock No. 827-4684
- Mfr. Part No. CSD16321Q5
Each (In a Pack of 5) MYR8.72 | Texas Instruments | N | 100 A | 25 V | 3.8 mΩ | VSON-CLIP | NexFET | Surface Mount | 8 | -8 V, +10 V | Enhancement | 1.4V | 0.9V | 3.1 W | - | Single | 6.1mm | +150 °C | 1 | Si | 14 nC @ 4.5 V | 5.1mm |
|
- RS Stock No. 208-8485
- Mfr. Part No. CSD19531Q5A
Each (In a Pack of 5) MYR8.198 | Texas Instruments | N | 100 A | 100 V | 6.4e+006 Ω | VSONP | NexFET | Surface Mount | 8 | - | Enhancement | 2.7V | - | - | - | - | - | - | 1 | Si | - | - |
|
- RS Stock No. 827-4886
- Mfr. Part No. CSD18531Q5A
Each (In a Pack of 5) MYR7.298 | Texas Instruments | N | 134 A | 60 V | 5.8 mΩ | VSONP | NexFET | Surface Mount | 8 | -20 V, +20 V | Enhancement | 2.3V | 1.5V | 3.1 W | - | Single | 5.8mm | +150 °C | 1 | Si | 18 nC @ 4.5 V | 5mm |
|
- RS Stock No. 133-0156
- Mfr. Part No. CSD25404Q3T
Each (In a Pack of 5) MYR7.61 | Texas Instruments | P | 104 A | 20 V | 150 mΩ | VSON-CLIP | NexFET | Surface Mount | 8 | -12 V, +12 V | Enhancement | 1.15V | 0.65V | 96 W | - | Single | 3.4mm | +150 °C | 1 | - | 10.8 nC @ 4.5 V | 3.4mm |