Recently searched

    HDMI Cables

    HDMI stands for High-Definition Multimedia Interface. HDMI cables are a type of cable commonly used to transmit high-quality audio and video signals between devices. These signals are then transferred between HDMI compatible devices such as computer monitors, video projectors, TVs, gaming consoles, Blu-ray players, and digital audio devices.

    HDMI cables use a compact and user-friendly connector that has become the standard interface for digital audio and video connections. The cable consists of multiple twisted pairs of copper wires, which are shielded to minimise interference and ensure reliable signal transmission. Learn more in our HDMI cable guide

    Types of HDMI Cables

    There are several different types or categories of HDMI cables, which are classified based on their capabilities and the HDMI specifications they support.

    Standard HDMI Cables

    These cables, previously known as Category 1 HDMI cables, are generally older and support lower bandwidths. They support video resolutions up to 720p or 1080i and are suitable for connecting most consumer devices like TVs, DVD players, and game consoles. However, they do not support higher resolutions like 4K, HDR, or advanced features like 3D or Ethernet connectivity.

    High-Speed HDMI Cables

    High-speed HDMI cables also known as Category 2 HDMI is designed to support a high quality of 1080p and above, this includes supporting 4K and even 8K Ultra HD resolutions and 3D movies. High speed HDMI cables are recommended for use in advanced technologies such as 4K TVs, Blu-ray players, and gaming consoles.

    Premium High-Speed HDMI Cables

    These cables are an enhanced version of High-Speed HDMI cables and are certified by the HDMI Licensing Administrator (HDMI LA). Premium High-Speed HDMI cables provide the same capabilities as High-Speed HDMI cables but offer improved performance and reliability for longer cable runs and higher resolutions.

    Ultra High-Speed HDMI Cables

    Introduced with the HDMI 2.1 specification, Ultra-High-Speed HDMI cables are designed to support the most advanced video and audio technologies. They offer significantly higher bandwidth and can handle resolutions up to 10K, high frame rates, Variable Refresh Rate (VRR), and Enhanced Audio Return Channel (eARC). Ultra High-Speed HDMI cables are suitable for demanding applications like gaming, home theatre setups, and professional installations.

    Key Features and Technologies Supported by HDMI Cables

    • Resolution: The maximum resolution supported by the HDMI cable (e.g., 1080p, 4K, 8K, 10K).
    • Refresh Rate: The maximum refresh rate the HDMI cable is able to support (e.g., 60Hz, 120Hz). Higher refresh rates provide smoother motion for the output display, especially in gaming and fast-action video.
    • HDR (High Dynamic Range): HDR enhances the contrast and colour range of the image, providing a more realistic and immersive viewing experience. Supported HDR formats include HDR10, Dolby Vision, and HLG.
    • eARC (Enhanced Audio Return Channel): eARC allows for the transmission of high-bandwidth audio formats (e.g., Dolby Atmos, DTS:X) via HDMI cable from the TV to an audio receiver or soundbar.
    • VRR (Variable Refresh Rate): VRR dynamically adjusts the refresh rate of the display to match the frame rate of the source device (e.g., gaming console, PC), reducing tearing and stuttering for smoother gameplay.
    • HDCP (High-bandwidth Digital Content Protection): HDCP is a copy-protection technology that prevents unauthorised copying of digital content. Ensure that your HDMI cables and devices support the same HDCP version.
    • HDMI Ethernet Channel (HEC): Some HDMI cables support HEC, which allows for Ethernet connectivity between devices through the HDMI cable. This feature is less common now with the prevalence of Wi-Fi.

    Connectors

    • Standard HDMI (Type A): The most common type of HDMI connector, used in most TVs, monitors, and media players.
    • Mini HDMI (Type C): A smaller version of the HDMI connector, often used in camcorders and some laptops.
    • Micro HDMI (Type D): An even smaller version of the HDMI connector, used in smartphones, tablets, and digital cameras.

    How Long Can HDMI Cables Be?

    The maximum length of an HDMI cable depends on several factors, including the cable type, the resolution and refresh rate of the signal being transmitted, and the quality of the wire’s construction.

    Generally:

    • For standard HDMI cables, the recommended maximum length is around 5 meters (15 feet). For High-Speed HDMI cables, the recommended maximum wire length is around 10 meters (30 feet).
    • For Premium High-Speed HDMI and Ultra High-Speed HDMI cables, longer lengths are possible due to their improved construction and higher bandwidth capabilities. However, it is important to consider the per metre price of the cable.

    Longer HDMI cables may be more expensive due to the increased materials required and the need for higher-quality construction. If you need a very long cable run, it might be more cost-effective to use shorter cables with signal boosters or repeaters to maintain signal quality. Active HDMI cables, which contain built-in signal boosters, are also an option for longer runs. Fiber optic HDMI cables can transmit signals over much longer distances (30 meters or more) without signal loss.

    Do HDMI Cables Support 4K Resolution?

    Yes, HDMI cables can support 4K resolution. However, it's important to choose a cable that is specifically designed for 4K signals and meets the necessary bandwidth requirements. For reliable 4K performance (especially at 60Hz with HDR), a Premium High-Speed or Ultra High-Speed HDMI cable is recommended. Using a cable that doesn't support 4K resolution can result in a degraded picture quality or no picture at all.

    How to Choose the Right HDMI Cable Length?

    Choosing the right HDMI cable length involves balancing functionality, signal quality, and aesthetics. Here are some factors to consider:

    • Consider the Distance Between Devices: Measure the distance between the devices you want to connect to determine the appropriate cable length. Avoid excessive slack, as this can lead to signal degradation and clutter.
    • Avoid Excessive Length: While longer HDMI cables are available, it's generally best to choose the shortest cable that meets your needs. Long cables can be more susceptible to signal loss and interference.
    • Check for HDMI Version Compatibility: Ensure the cable and the HDMI connector type you choose is compatible with the HDMI versions of your devices. Using an older cable with newer devices can limit functionality and performance.
    • Consider Signal Quality: If you require high resolutions or refresh rates, choose a high-quality cable that can handle the bandwidth demands.
    • Room Layout and Cable Management: Consider the layout of your room and how you plan to manage the cable. Use cable ties, sleeves, or raceways to keep cables organised and out of sight.
    • Purpose of the Cable: The purpose of the cable can also influence the length you choose. For example, a cable for a home theatre setup might need to be longer than a cable for connecting a laptop to a monitor.
    • Avoid Cheap, Low-Quality Cables: Cheap, low-quality cables can lead to signal degradation, interference, and even damage to your devices. Invest in a high-quality cable from a reputable brand to ensure reliable performance and longevity.

    Industrial Applications of HDMI Cables

    HDMI cables are not just for home entertainment systems; they are also widely used in various industrial applications. Here are some examples:

    • Digital Signage: HDMI cables are commonly used to connect digital signage displays to media players, computers, or other sources.
    • Professional AV Systems: In professional audio-visual systems HDMI cables provide reliable and high-quality signal transmission for video displays, projectors, and audio equipment.
    • Broadcasting: HDMI cables are used in broadcasting to connect cameras, monitors, and other equipment.
    • Medical Equipment: HDMI cables are used in medical equipment to connect imaging devices, monitors, and diagnostic tools.
    • Control Rooms and Monitoring: In control rooms and monitoring environments, HDMI cables are used to connect displays, cameras, and recording devices.
    • Home Theatre Systems in Commercial Venues: HDMI cables are used in home theater systems in commercial venues, such as bars, restaurants, and hotels.
    • Gaming and Simulation: HDMI cables are essential for connecting gaming consoles, computers, and virtual reality headsets to displays.
    • Automated Manufacturing Systems: In automated manufacturing systems, HDMI cables are used to connect sensors, cameras, and control panels to monitoring and control systems.
    • Conference Rooms and Presentation Systems: HDMI cables are commonly used in conference rooms and presentation systems to connect laptops, projectors, and displays.
    • Security and Surveillance Systems: HDMI cables are used in security and surveillance systems to connect cameras, monitors, and recording devices.

    Shop HDMI Cables at RS Malaysia

    RS is your one-stop shop for all your HDMI cable needs in Malaysia. We offer a comprehensive range of high-quality HDMI cables from leading brands like RS PRO, Startech.com, and Roline.

    Browse our extensive online catalog to explore various types of HDMI cables, ethernet cables, and electrical ducting. Once you've found the right product for your needs, simply add it to your cart and proceed to our secure checkout.

    We offer various convenient payment options and reliable delivery services across Malaysia. For detailed information about delivery options, estimated delivery times, and associated costs, visit our Delivery Information page.

    1 of 1
    Results per page