Gedore 1504 Portable Steel Workbench, 1t Max Load, 985 mm x 1.1m x 550 mm
- RS Stock No.:
- 847-7916
- Mfr. Part No.:
- 6622830
- Manufacturer:
- Gedore
Subtotal (1 unit)*
MYR16,859.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,859.27 |
*price indicative
- RS Stock No.:
- 847-7916
- Mfr. Part No.:
- 6622830
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 1t | |
| Length | 550mm | |
| Colour | Blue | |
| Width | 1.1m | |
| Height | 985mm | |
| Adjustable Height | No | |
| Clamp Included | Yes | |
| Standards/Approvals | No | |
| Model Number | 1504 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 1t | ||
Length 550mm | ||
Colour Blue | ||
Width 1.1m | ||
Height 985mm | ||
Adjustable Height No | ||
Clamp Included Yes | ||
Standards/Approvals No | ||
Model Number 1504 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Workbench, Sheet Steel Material, Central Locking - 1504 Series - 6622830
Make the most of the space in your workplace with this multifunctional workbench from GEDORE. Its seven drawers and two-tier cupboard store heaps of components and tools, while the beechwood top's large dimensions of 1100 (L) x 550mm (W) give you plenty of room to work. You'll find the bench is a breeze to manoeuvre, thanks to its high-performance chassis and robust bearing-driven wheels.
Features & Benefits
• Central cylinder lock keeps drawers and cupboard closed when the bench is moving
• Handles heavy-duty loads, as each drawer supports up to 40kg and one drawer supports up to 60kg
• Drawers are extendable and removable for ease of access to your tools
Applications
• Electrical engineering
• Automotive repair
• Warehouses
How durable is this workbench?
Thanks to its sheet steel construction and hardwearing powder coating, this mobile storage bench resists wear and corrosion in tough industrial settings.
Related links
- Gedore 1502 Portable Steel Workbench 870 mm x 950mm x 550 mm
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 630mm x 1.1 m
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 635mm x 1.2 m
- Gedore Sheet Steel Mobile Workbench 985 mm x 630mm x 1.1 m
- Gedore Sheet Steel Mobile Workbench 985 mm x 675mm x 1.2 m
- Bott 41003631.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003634.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003632.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
