Treston C13041101 Steel Workbench Adjustable Height, 750 mm x 1.5m x 750 mm
- RS Stock No.:
- 135-7307
- Mfr. Part No.:
- C13041101
- Manufacturer:
- Treston
Subtotal (1 unit)*
MYR6,699.02
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,699.02 |
*price indicative
- RS Stock No.:
- 135-7307
- Mfr. Part No.:
- C13041101
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 750mm | |
| Width | 1.5m | |
| Colour | Grey | |
| Height | 750mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | C13041101 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 750mm | ||
Width 1.5m | ||
Colour Grey | ||
Height 750mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number C13041101 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Treston Workshop Workbench
The Treston Heavy-duty workshop workbench is 1500mm long and 750mm wide. Its 2 adjustable legs allow the user to adjust the height according to their convenience. The bench has a steel benchtop and spacer bar. Its design offers you the flexibility to add or modify accessories to the work station to suit your needs.
Features and Benefits
Robust
Durable design
Applications
Workshops
Laboratories
Teaching institutes
Related links
- Bott Steel Workbench Adjustable Height, 1.14 m x 1.5m x 750 mm
- Treston 10349032P Epoxy Powder Coated Steel Workbench 1.1 m x 1.5m x 750 mm
- Treston C13041316 Steel Workbench Adjustable Height, 850 mm x 1.5m x 750 mm
- RS PRO Portable Workbench 750 mm x 1.5m x 840 mm
- Treston C13041110 Steel Workbench 850 mm x 1.5m x 750 mm
- Treston C13041313 Aluminium Workbench Adjustable Height, 850 mm x 1.5m x 750 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002025.19V Sheet Steel Workbench 840 mm x 1.5m x 750 mm
