Bott Steel Workbench, 75kg Max Load, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-021
- Mfr. Part No.:
- 16922605.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR4,275.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,275.05 |
*price indicative
- RS Stock No.:
- 660-021
- Mfr. Part No.:
- 16922605.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Welded Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Welded Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with 1 drawer cabinet is a robust and versatile workstation designed for efficiency and durability. Constructed with a tubular and folded steel framework, it incorporates a full-depth base shelf and a 20mm beech multiplex wood worktop for reliable performance in demanding environments. Delivered fully assembled, the bench measures 1500x600x930mm, providing ample workspace. With a weight capacity of 75kg for the drawer, it ensures dependable storage for tools and materials. Available in a stylish powder-coated finish, this bench offers both functionality and modern aesthetics, making it an ideal choice for workshops and industrial settings.
Robust tubular and folded steel construction for enhanced durability
Full depth base shelf optimises storage space beneath the worktop
20mm beech multiplex wood worktop designed for heavy duty use
Fully assembled upon delivery for immediate use in any workspace
Generous dimensions of 1500x600x930mm provide ample working area
Drawer load capacity of 75kg accommodates heavy tools and equipment
Designed for efficient organisation with a single drawer configuration
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.75 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
