Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-015
- Mfr. Part No.:
- 16921902.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR4,876.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,876.62 |
*price indicative
- RS Stock No.:
- 660-015
- Mfr. Part No.:
- 16921902.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 2 drawer-door cabinet is engineered for both functionality and strength. Designed to efficiently utilise workspace, this robust unit features a sturdy steel channel pedestal leg, complemented by a sleek multiplex wood worktop, making it perfect for work environments that demand durability. The cabinet showcases a versatile storage solution with an adjustable galvanised steel shelf and 100% extension slides, ensuring easy access to your tools and materials. With a refined powder coat finish in light grey and anthracite grey, the bench seamlessly integrates into any professional setting, while offering substantial load capacities that cater to various operational needs.
Sturdy steel channel pedestal leg guarantees stability
Multiplex wood worktop provides a resilient surface for work tasks
Adjustable height, galvanised steel shelf supports additional storage
Attractive powder coat finish ensures long lasting aesthetics
Main and secondary colours offer a modern look for any workspace
Drawer configurations allow for easy storage of various items
