SAM 125mm HolderFor Use With Hanging Items on Perforated Boards

N

Subtotal (1 unit)*

MYR253.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR253.56

*price indicative

RS Stock No.:
899-033
Mfr. Part No.:
ETAB-RCT350
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench Accessory

Standards/Approvals

ISO 9001

Width

125mm

Sub Type

Holder

For Use With

Hanging Items on Perforated Boards

Height

50mm

Depth

350mm

COO (Country of Origin):
FR
The SAM single crochet designed for efficiently hanging items on perforated boards, providing a practical solution for organisation and display.

Weighs 1.1 kg for manageable handling

Width of 125 mm allows compatibility with standard perforated boards

Length of 350 mm offers ample space for various items

Height of 50 mm ensures a low-profile installation

Guaranteed quality under normal conditions with no time limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy