Gedore Workbench AccessoryFor Use With T-nuts With M8, M10, M12 Thread
- RS Stock No.:
- 608-586
- Mfr. Part No.:
- 6408080
- Manufacturer:
- Gedore
Subtotal (1 unit)*
MYR561.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR561.70 |
*price indicative
- RS Stock No.:
- 608-586
- Mfr. Part No.:
- 6408080
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Clamp | |
| For Use With | T-nuts With M8, M10, M12 Thread | |
| Sub Type | Workbench Accessory | |
| Material | Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Clamp | ||
For Use With T-nuts With M8, M10, M12 Thread | ||
Sub Type Workbench Accessory | ||
Material Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Machine workbench clamp is expertly designed for quick and secure clamping of diverse workpieces, making it an essential tool for professionals and DIY enthusiasts alike. Crafted from Gedores special vanadium steel and finished with a nickel-plated surface, this robust clamp assures longevity and durability under pressure. Its thoughtful design accommodates sliding blocks with M8, M10, and M12 threads, while the blue dip-insulated release lever offers comfortable handling. With a total length of 280 mm and a clamping width of up to 100 mm, this clamp provides versatility across multiple applications, ensuring that your workpieces stay firmly in place during use.
Made from high quality vanadium steel for enhanced strength and durability
Nickel plated finish to resist corrosion and wear over time
Designed for fast, secure clamping of a variety of workpieces
Features a convenient blue dip insulated release lever for safe operation
Total length of 280 mm ensures ample reach for various tasks
Clamping width of 100 mm allows for versatile application
Related links
- Facom Tap Set M4 M6 M10 Metric Standard
- Facom Tap & Drill Set M4 M6 M10 Metric Standard
- SAM Tap Set M4 M6 M10 DIN 1814 DIN 225 DIN EN 22568 Standard, Hand Tap
- RS PRO Workbench AccessoryFor Use With Tool Cart
- FEIN Tap Set M10 Thread, Machine Tap
- DeWALT Threading Tap M5 M8 Metric Standard, Machine Tap
- Gripple Steel Pipe Clamp
- Gedore 1/2 in Workbench, 310 mm Overall
