Mapa ULTRANITRIL 472 Blue Nitrile Glove, Size 6, Nitrile Coating
- RS Stock No.:
- 250-7383
- Mfr. Part No.:
- 472
- Manufacturer:
- Mapa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-7383
- Mfr. Part No.:
- 472
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Glove | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN 421 | |
| Series | ULTRANITRIL 472 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Glove | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Safety Standard EN 388, EN 421 | ||
Series ULTRANITRIL 472 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
The Mapa Gloves has a Fingertip precision for light chemical protection and food handling. Freedom of movement and excellent sensitivity, due to the gloves reduced thickness and is Suitable for all type of food.
Handling PVC-based glues
Assembly of small oily parts
Related links
- Mapa ULTRANITRIL 491 Green Nitrile Glove Nitrile Coating
- Mapa ULTRANITRIL 495 Blue Nitrile Glove, Size 6
- Showa Showa 707D Blue Nitrile Glove Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa VITAL 186 Blue Nitrile Glove Polyurethane Coating
- Mapa ULTRANITRIL 495 Blue Nitrile Glove, Size 8
- Mapa ULTRANITRIL 495 Blue Nitrile Glove, Size 9
- Mapa ULTRANITRIL 493 Blue Nitrile Glove, Size 10
